Mill-Max0279-0-15-01-47-27-10-0Contacto del conector
Press-fit socket for use with plated through-holes in PCBs, a minimum of 1,000 mating cycles, and a maximum current of 4.5 A.
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Signal | |
| SKT | |
| Press Fit | |
| Straight | |
| 4.5 | |
| 10 | |
| -55 | |
| 125 | |
| Bulk | |
| 5.08 | |
| 1.98 | |
| 1.98 | |
| 47 | |
| Through Hole |
Make the perfect wired connection with this 0279-0-15-01-47-27-10-0 connector contact from Mill-Max Mfg. Corp., a simple and effective form of connection binding. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 4.5 A. This has a Connector Socket connector. This product comes packaged in bulk, so the parts will be stored loosely. This product is 5.08 mm long, 1.98 mm tall and 1.98 mm deep. It uses the press fit termination method. This connector contact has a minimum operating temperature of -55 °C and a maximum of 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

