Littelfuse0263001.MXLFusibles
Fuse Cartridge Very Fast Acting 1A 250V Axial 3.68 X 7.62mm Solder Bulk CSA/PSE/UL
| Compliant with Exemption | |
| EAR99 | |
| Unconfirmed | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Very Fast | |
| Audio/Video System|LCD/PDPTV|LCD Monitor|Lighting System|Medical Equipment|Power Supply|Office Automation Machine | |
| 3.68 X 7.62 | |
| 1 | |
| 250 | |
| 250 | |
| 0.087 | |
| 0.105 | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Bulk | |
| 7.11 | |
| 3.94(Max) | |
| Solder | |
| Through Hole |
A great alternative to a circuit breaker, this a subminiature 0263001.MXL fuse from Littelfuse will protect your electronics. This device has a current rating of 1. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0263001.MXL fuse has an axial termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from solder. This product is 7.11 mm long with a diameter of 3.94(Max) mm. The maximum AC voltage rating is 250 VAC.
| EDA / CAD Models |
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

