Littelfuse0242.080UAT1Fusibles
Fuse Cartridge Fast Acting 0.08A 250V Axial 3.02 X 8.4mm Ammo UL
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Fast | |
| Electrical Connections | |
| 3.02 X 8.4 | |
| 0.08 | |
| 250 | |
| 250 | |
| 250 | |
| 0.000214 | |
| 8.19 | |
| Axial | |
| 2 | |
| -40 | |
| 125 | |
| Ammo | |
| 8.4 | |
| 3.02 | |
| Through Hole |
Are you worried about overcurrent conditions causing a device failure? Then this 0242.080UAT1 fuse from Littelfuse is perfect for you! This device has a current rating of 0.08. This fuse has a minimum operating temperature of -40 °C and a maximum of 125 °C. It has 2 terminals. The 0242.080UAT1 fuse has an axial termination style. The maximum AC voltage rating is 250 VAC and the maximum DC voltage rating is 250 VDC. This product is 8.4 mm long with a diameter of 3.02 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

