Littelfuse0235005.MXPFusibles

Fuse Cartridge Fast Acting 5A 125V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

A great alternative to a circuit breaker, this a miniature 0235005.MXP fuse from Littelfuse will protect your electronics. This device has a current rating of 5. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0235005.MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 125 VAC. Its fuse is made from glass.

Import TariffMay apply to this part

994 piezas: Se puede enviar mañana

    Total$0.56Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2446+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 994 piezas
      • Price: $0.5600

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.