Littelfuse0235.125HXPFusibles

Fuse Cartridge Fast Acting 0.125A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/PSE/UL

A great alternative to a circuit breaker, this a miniature 0235.125HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 0.125. This fuse has a minimum operating temperature of -55 °C and a maximum of 125 °C. It has 2 terminals. The 0235.125HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.

Import TariffMay apply to this part

60 piezas: Se puede enviar mañana

    Total$0.34Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      2303+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 60 piezas
      • Price: $0.3408

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.