Littelfuse02343.15MXPFusibles

Fuse Cartridge Medium Time Delay Acting 3.15A 250V Holder Cartridge 5 X 20mm Glass Bulk CE/CSA/KC/PSE/UL

Be protected by adding a miniature 02343.15MXP fuse developed by Littelfuse. This device has a current rating of 3.15. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 02343.15MXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. Its fuse is made from glass. The maximum AC voltage rating is 250 VAC. This product is 20 mm long with a diameter of 5.2 mm.

68 piezas: Se puede enviar en 2 días

    Total$0.18Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2220+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 68 piezas
      • Price: $0.1803

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.