Littelfuse0225003.HXPFusibles

Fuse Cartridge Fast Acting 3A 250V Holder Cartridge 5 X 15mm Glass Bulk CE/CSA/PSE/UL

A great alternative to a circuit breaker, this a subminiature 0225003.HXP fuse from Littelfuse will protect your electronics. This device has a current rating of 3. It has 2 terminals. The 0225003.HXP fuse has a cartridge termination style. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 250 VAC. This product is 14.48 mm long with a diameter of 4.5 mm. Its fuse is made from glass.

2,061 piezas: Se puede enviar en 3 días

    Total$43.49Price for 81

    • Se puede enviar en 3 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 2,061 piezas
      • Price: $0.5369

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.