HARTING02021602013Blackplane del conector
Conn Backplane F 160 POS 2.54mm Press Fit ST Thru-Hole
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Backplane | |
| F | |
| 160 | |
| Press Fit | |
| 2.54 | |
| Straight | |
| 1 | |
| 10000 | |
| 30 | |
| -40 | |
| 105 | |
| 250 | |
| 94.8 | |
| 15.9 | |
| 11.58 | |
| Through Hole |
Thanks to Harting's socket strip 02021602013 header connector, you can reduce the possibility of accidentally shorting out any pins on your printed circuit. This SKT connector has 160 contacts that are plated with gold over nickel. It has a socket type gender. Its pitch is 2.54 mm. This is a 2-row connector. It has a straight body orientation. It uses the press fit termination method. This product is 94.8 mm long, 11.58 mm tall and 15.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.