Molex0197054003Terminales del conductor
Quick Disconnect Terminal Brass M 7.9mm Tin InsulKrimp™ Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Quick Disconnect Terminal | |
| M | |
| Solder | |
| 5.14 | |
| Straight | |
| Tin | |
| Non-Insulated | |
| Reel | |
| 0.502 | |
| 7.9 | |
| 7.9 | |
| 6.35x0.81 | |
| InsulKrimp™ | |
| Through Hole |
The best way to connect two terminal blocks in your application is by using the quick disconnect terminal 0197054003 wire terminal from Molex. It has a male type gender. This product is 7.9 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

