Molex0194340003Contacto del conector
Contact SKT Crimp ST Cable Mount 10-12AWG MX150L™ Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Power | |
| SKT | |
| Crimp | |
| Straight | |
| Bag | |
| 0.844 | |
| 22.73 | |
| 6.35 | |
| 6 | |
| MX150L™ | |
| 10-12 | |
| Cable Mount |
This 0194340003 connector contact from Molex comes in a variety of metals, lengths, and surface area ratings so you're always getting the one you need. It has a straight body orientation. It has a socket type gender. This has a Connector Power connector. It uses the crimp termination method. Its wire is 10-12 AWG. This product is 22.73 mm long, 6 mm tall and 6.35 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

