Molex0194320001Carcaza de cables discretos de conector
Conn Housing RCP 4 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag
Other Part Names : 194320001
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 4 | |
| 2 | |
| Crimp | |
| 7.62 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Bag | |
| 19.598 | |
| 30.12 | |
| MX150L™ | |
| Cable Mount |
For all your modern day data transfer needs, this 0194320001 discrete wire housing from Molex will make a durable connection. This RCP connector has 4 RCP contacts. This is a 2-row connector. It has a maximum voltage rating of 600 VAC. It has a straight body orientation. Its pitch is 7.62 mm. It has a receptacle type gender. This device has a maximum current rating of 18 A/contact. This product is 30.12 mm tall. This rectangle connector has an operating temperature of -40 to 125 °C. Its wire is 10-12 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

