Molex0194280016Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 16Power POS 5.84mm Solder ST Thru-Hole MX150L Tray

Other Part Names : 194280016

Protect your printed circuit boards from accidental damages with Molex's wire to board 0194280016 header connector. This HDR connector's 16 contacts that are made out of copper alloy and plated with tin over nickel. It has a header type gender. It has a straight body orientation. Its pitch is 5.84 mm. It has a maximum voltage rating of 600 V. This is a 2-row connector. This device has a maximum current rating of 18 A/contact. This component will be shipped in tray format. 0194280016 is housed in black polyester. This connector has an operating temperature of -40 to 125 °C. It uses the solder termination method. This product is 83.83 mm long, 27.79 mm tall and 30.48 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 1080
  • Manufacturer Lead Time:
    26 semanas
    • Price: $7.355
    1. 1+$7.355
    2. 4000+$6.984
    3. 10000+$6.974
    4. 20000+$6.558
    5. 50000+$6.163

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.