Molex0194180023Carcaza de cables discretos de conector

Conn Housing RCP 8 POS 5.84mm Crimp ST Cable Mount Black MX150L™ Bag

Other Part Names : 194180023

For all your modern day data transfer needs, this 0194180023 discrete wire housing from Molex will make a durable connection. This RCP connector has 8 RCP contacts. It has a receptacle type gender. It has a straight body orientation. This is a 2-row connector. Its pitch is 5.84 mm. It has a maximum voltage rating of 600 VAC. This device has a maximum current rating of 18 A/contact. This product is 28.86 mm tall. Its wire is 14-16 AWG. This rectangle connector has an operating temperature of -40 to 125 °C. 0194180023 is housed in black polybutylene terephthalate.

No Stock Available

Quantity Increments of 1 Minimum 1152
  • Manufacturer Lead Time:
    26 semanas
    • Price: $3.781
    1. 1+$3.781
    2. 4000+$3.761
    3. 10000+$3.723
    4. 20000+$3.686
    5. 50000+$3.612

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.