Molex0194180017Carcaza de cables discretos de conector
Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Tray
Other Part Names : 194180017
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 2 | |
| 1 | |
| Crimp | |
| 5.84 | |
| Straight | |
| 18/Contact | |
| 600VAC | |
| -40 | |
| 125 | |
| IP67 | |
| Tray | |
| 9.513 | |
| 22.51 | |
| MX150L™ | |
| Cable Mount |
Do you need a solution for housing discrete wires because a direct socket to board linkage is not functional? Then this 0194180017 discrete wire housing from Molex is perfect for you! This RCP connector has 2 RCP contacts. It has a receptacle type gender. It has a maximum voltage rating of 600 VAC. This is a 1-row connector. It has a straight body orientation. Its pitch is 5.84 mm. This device has a maximum current rating of 18 A/contact. This product comes packaged in bulk, so the parts will be stored loosely. Its wire is 14-16 AWG. This product is 22.51 mm tall. This rectangle connector has an operating temperature of -40 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

