Molex0192130007Terminales del conductor
Wire Pin 10-12AWG Copper Yellow M 28.7mm Tin Bag
Other Part Names : 192130007
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Wire Pin | |
| M | |
| Crimp | |
| Straight | |
| Tin | |
| 10-12 | |
| Nylon | |
| Bag | |
| 2.197 | |
| 28.7 | |
| Yellow |
Create a connection between two terminal blocks by using this wire pin 0192130007 wire terminal from Molex. It has a male type gender. Its wire is 10-12 AWG. This product is 28.7 mm long.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

