Molex0191540057Terminales del conductor
Splice Terminal 18-22AWG Copper Blue/Red Stripe 27.43mm Tin T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Splice Terminal | |
| Crimp | |
| Straight | |
| Tin | |
| 18-22 | |
| -40 | |
| 105 | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 1.73 | |
| 27.43 | |
| Blue/Red Stripe | |
| Cable Mount |
The splice terminal 0191540057 wire terminal from Molex makes it simple to connect to your terminals. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This wire terminal has an operating temperature of -40 to 105 °C. This product is 27.43 mm long. Its wire is 18-22 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

