Molex0191310005Terminales del conductor
Block Spade Tongue Terminal 10-12AWG Copper Yellow 27.3mm Electro Tin
| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.40.00 | |
| Automotive | No |
| PPAP | No |
| Block Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3|3.5 | |
| Electro Tin | |
| 10-12 | |
| 30 | |
| 600VAC | |
| Polyvinyl Chloride | |
| 1.887 | |
| 27.3 | |
| 8.4 | |
| Yellow | |
| Cable Mount |
The block spade tongue terminal 0191310005 wire terminal from Molex works by making a solid shielded connection between two of your terminals. This product is 27.3 mm long and 8.4 mm. Its wire is 10-12 AWG.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

