Molex0190990010Terminales del conductor
Snap Spade Tongue Terminal 18-22AWG Copper Red 20.57mm Electro Tin InsulKrimp™ T/R
Other Part Names : 190990010
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Snap Spade Tongue Terminal | |
| Crimp | |
| Straight | |
| 3|3.5 | |
| Electro Tin | |
| 18-22 | |
| Polyvinyl Chloride | |
| Tape and Reel | |
| 0.565 | |
| 20.57 | |
| 6.35 | |
| Red | |
| InsulKrimp™ | |
| Cable Mount |
A great way to make a solid connection with terminal blocks is to use this snap spade tongue terminal 0190990010 wire terminal from Molex in your design. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its wire is 18-22 AWG. This product is 20.57 mm long and 6.35 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

