Molex0152660143Montaje de cables de cinta/plano
Cable Assembly 0.076m 33AWG 0.5mm 14 to 14 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
Other Part Names : 152660143
| Compliant | |
| EAR99 | |
| Active | |
| 8544.49.20.00 | |
| Automotive | No |
| PPAP | No |
| 14 to 14 | |
| PIN-PIN | |
| Premo Flex FFC Jumper | |
| Premo Flex FFC Jumper | |
| Tinned Copper | |
| 33 | |
| 0.5 | |
| 0.076 | |
| 0.086 | |
| White | |
| 60VAC | |
| -40 | |
| 105 | |
| Bag | |
| 7.5 | |
| Premo-Flex FFC Jumper | |
| 0.5/Contact | |
| Tin |
Thanks to Molex's FFC jumper cable 0152660143 flat cable, you can route electrical lines across a printed circuit without making any new lines on the board itself. Its cable is 0.076 m long. This device has a maximum current rating of 0.5 A. This flat cable has a temperature range of -40 °C to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

