| Compliant | |
| EAR99 | |
| Active | |
| 8536.90.85.85 | |
| Automotive | No |
| PPAP | No |
| Fuse Holder | |
| 5 X 20 | |
| 5(Max) | |
| 350V | |
| -40 | |
| 80 | |
| Wire | |
| 11 | |
| 47.5 | |
| 9.08 | |
| Nylon | |
| In Line |
In order to safely and conveniently replace a fuse in a circuit this fuse holder 01500274LXN from Littelfuse will be needed. This part has a minimum operating temperature of -40 °C and a maximum of 80 °C. This product is 46.74 mm long with a diameter of 10.67 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

