Littelfuse01000058ZAccesorios del fusible
Fuse Clip 15A 125VAC/125VDC Through Hole Pin
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Fuse Clip | |
| Cartridge | |
| 6.3 X 32 | |
| 15 | |
| 125VAC|125VDC | |
| Pin | |
| 7.11 | |
| 4.88 | |
| 5.84 | |
| Spring Brass | |
| Through Hole |
When incorporating a fuse in a circuit you'll will need this fuse clip 01000058Z from Littelfuse so that it can operate according to requirement. This product is 7.11 mm long, 5.84 mm tall and 4.88 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
