SCHURTER0040.1152Equipo de prueba electrónico del conector
Conn Test Jack F 2 POS Solder RA Thru-Hole 1 Port Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Test Jack | |
| F | |
| Right Angle | |
| 2 | |
| 1 | |
| 6.3 | |
| Through Hole | |
| Solder | |
| -25 | |
| 70 | |
| Bag | |
| 16.5 | |
| 4 | |
| 9 |
Easily connect nontraditional adaptors to a test machine by using this test jack 0040.1152 test terminal block manufactured from Schurter. This F connector has 2 contacts that are plated with gold. It has a right angle body orientation. This connector has a single port. It has a female type gender. This device has a maximum current rating of 6.3 A. This product is 16.5 mm long, 9 mm tall and 4 mm deep. This test terminal block has a minimum operating temperature of -25 °C and a maximum of 70 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

