Molex0039306067Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 6Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39306067
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.413 | |
| 14.2 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| 3.5 | |
| Through Hole |
The 0039306067 power connector from Molex is perfect for powering your circuit because it comes with the least amount of losses. This HDR connector's 6 contacts that are made out of brass and plated with tin over nickel. This connector has a single port. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a straight body orientation. It has a header type gender. 0039306067 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. This component will be shipped in tray format. Its 6 terminals use the solder termination method. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C. This product is 12.8 mm tall.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

