Molex0039303056Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 5 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag

Other Part Names : 39303056

This robust 0039303056 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 5 contacts that are made out of brass and plated with tin over copper. It has a maximum voltage rating of 600 V. It has a header type gender. This connector has a single port. It has a right angle body orientation. Its pitch is 4.2 mm. 0039303056 is housed in polyamide 6/6. This device has a maximum current rating of 13 A/contact. Its 5 terminals use the solder termination method. This power connector has an operating temperature range of -40 °C to 105 °C. This product is 22.2 mm long and 13.9 mm.

Import TariffMay apply to this part

1,748 piezas: Se puede enviar mañana

    Total$1.33Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1635+
      Manufacturer Lead Time:
      11 semanas
      Country Of origin:
      Méjico
      • In Stock: 1,748 piezas
      • Price: $1.3338

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.