Molex0039302050Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 5Power POS 4.2mm Solder ST Top Entry Thru-Hole Mini-Fit Jr Tray
Other Part Names : 39302050
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 5Power | |
| 1 | |
| Solder | |
| 4.2 | |
| Straight | |
| Center Key | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Tray | |
| 1.266 | |
| 22.2 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (0.9/0.5)um |
| 3.5 | |
| Through Hole |
Whether you have an AC or DC power entry module, this 0039302050 power connector from Molex comes in a variety of types to support all sorts of modules. This HDR connector's 5 contacts that are made out of brass and plated with bright tin over copper. It has a header type gender. It has a straight body orientation. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. This connector has a single port. 0039302050 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. The component will be shipped in tray format. This product is 12.8 mm tall. This power connector has an operating temperature range of -40 °C to 105 °C. Its 5 terminals use the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

