Molex0039300240Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 24 POS 4.2mm Solder RA Side Entry Thru-Hole Mini-Fit Jr Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 24 | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 5.5 | |
| 13/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 8.314 | |
| 51.6 | |
| 19.93 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | 2.5um |
| 3.6 | |
| Through Hole |
Use the 0039300240 power connector from Molex to power up your circuit with the least amount of losses. This HDR connector's 24 contacts that are made out of brass alloy and plated with tin over copper. It has a header type gender. This connector has a single port. It has a right angle body orientation. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. 0039300240 is housed in polyamide 6/6. This device has a maximum current rating of 13 A/contact. Its 24 terminals use the solder termination method. This product is 51.6 mm long and 19.4 mm. This power connector has an operating temperature range of -40 °C to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

