Molex0039291048Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 4Power POS 4.2mm Solder RA Side Entry Thru-Hole Bag
Other Part Names : 39291048
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 4.2 | |
| Right Angle | |
| Center Key | |
| 4.2 | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 1.786 | |
| 19.6 | |
| 20.1 | |
| 11.4 | |
| Through Hole |
This robust 0039291048 power connector from Molex easily retains normal operation in harsh and stressful environments. This HDR connector's 4 contacts that are made out of brass and plated with tin over copper. This connector has a single port. Its pitch is 4.2 mm. It has a header type gender. It has a maximum voltage rating of 600 V. It has a right angle body orientation. This device has a maximum current rating of 13 A/contact. 0039291048 is housed in nylon 6/6. Its 4 terminals use the solder termination method. This product is 19.6 mm long, 11.4 mm tall and 19.4 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

