Molex0039290023Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS Solder ST Top Entry Thru-Hole Mini-Fit Jr Bag
Other Part Names : 39290023
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 2 | |
| Solder | |
| Straight | |
| Center Key | |
| 4.2 | |
| 9/Contact | |
| 600V | |
| 1000 | |
| 10 | |
| -40 | |
| 105 | |
| 30 | |
| Bag | |
| 0.705 | |
| 6.2 | |
| 11 | |
| 12.8 | |
| Mini-Fit Jr | |
| Contact Plating Thickness | (0.76/1.27)um |
| 3.5 | |
| Through Hole |
Are you looking for a solution to connecting a circuit to a power supply? Then use this 0039290023 power connector from Molex for a secure connection! This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. This connector has a single port. It has a maximum voltage rating of 600 V. Its pitch is 4.2 mm. It has a straight body orientation. It has a header type gender. 0039290023 is housed in nylon 6/6. This device has a maximum current rating of 9 A/contact. Its 2 terminals use the solder termination method. This product is 6.2 mm long, 12.8 mm tall and 11 mm deep. This power connector has a minimum operating temperature of -40 °C and a maximum of 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

