Molex0039013123Carcaza de cables discretos de conector
Conn Housing M 12 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39013123
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| M | |
| 12 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 3.279 | |
| 26.4 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Cable Mount |
This 0039013123 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This M connector has 12 M contacts. It has a straight body orientation. It has a male type gender. Its pitch is 4.2 mm. It has a maximum voltage rating of 600 VDC|600VAC. This is a 2-row connector. This device has a maximum current rating of 13 A/contact. This product is 26.4 mm long and 23.9 mm. This rectangle connector has an operating temperature of -40 to 105 °C. 0039013123 is housed in natural nylon 6/6.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

