Molex0039013069Carcaza de cables discretos de conector
Conn Housing PL 6 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39013069
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 6 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 1.56 | |
| 13.8 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Yes | |
| 4.2 | |
| Cable Mount |
For all your modern day data transfer needs, this 0039013069 discrete wire housing from Molex will make a durable connection. This M connector has 6 M contacts. It has a straight body orientation. It has a male type gender. Its pitch is 4.2 mm. This is a 2-row connector. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 13 A/contact. 0039013069 is housed in natural nylon 6/6. This product is 13.8 mm long and 23.9 mm. This rectangle connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

