Molex0039013023Carcaza de cables discretos de conector
Conn Housing PL 2 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit Jr™ Bag
Other Part Names : 39013023
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 2 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| -40 | |
| 105 | |
| Bag | |
| 0.857 | |
| 7.4 | |
| 23.9 | |
| Mini-Fit Jr™ | |
| Yes | |
| 4.2 | |
| Cable Mount |
Securely make a connection between a board and socket using this 0039013023 discrete wire housing developed by Molex. This M connector has 2 M contacts. It has a straight body orientation. It has a male type gender. This is a 2-row connector. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 13 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. 0039013023 is housed in natural nylon 6/6. This product is 7.4 mm long and 23.9 mm.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

