Más Buscadas
SCHURTER0034.3123Fusibles
Fuse Cartridge Slow Blow Acting 4A 250V Holder Cartridge 5 X 20mm Glass Box CCC/PSE/VDE/cULus
| Compliant | |
| EAR99 | |
| Active | |
| 8536.10.00.40 | |
| Automotive | No |
| PPAP | No |
| Cartridge | |
| Slow Blow | |
| Primary Protection In Equipment | |
| 5 X 20 | |
| 4 | |
| 250 | |
| 250 | |
| 1.6 | |
| 68.3 | |
| Cartridge | |
| 2 | |
| -55 | |
| 125 | |
| Box | |
| 1 | |
| 20 | |
| 5.2 | |
| Glass | |
| Holder |
Be protected by adding a miniature 0034.3123 fuse developed by Schurter. This device has a maximum power dissipation of 1.6 W. This device has a current rating of 4. Its maximum power dissipation is 1.6 W. This fuse has an operating temperature range of -55 °C to 125 °C. It has 2 terminals. The 0034.3123 fuse has a cartridge termination style. This product is 20 mm long with a diameter of 5.2 mm. The maximum AC voltage rating is 250 VAC. Its fuse is made from glass.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

