Molex0026607020Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 2 POS 3.96mm Solder RA Thru-Hole KK Bag
Other Part Names : 26607020
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 250V | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 0.899 | |
| 7.77 | |
| 3.3 | |
| 10.01 | |
| KK | |
| Through Hole |
Support physical configuration options for jumper posts by mounting this wire to board 0026607020 header connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with tin over nickel. It has a maximum voltage rating of 250 V. It has a right angle body orientation. Its pitch is 3.96 mm. This is a 1-row connector. It has a header type gender. This device has a maximum current rating of 7 A/contact. This product is 7.77 mm long, 10.01 mm tall and 3.3 mm deep. It uses the solder termination method. 0026607020 is housed in black polyester. This connector has an operating temperature of -40 to 80 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

