Molex0026604070Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 7 POS 3.96mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 26604070
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 7 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| Center Slot | |
| 7/Contact | |
| 600VDC|600VAC | |
| 1000 | |
| 10 | |
| -40 | |
| 80 | |
| 25 | |
| Bag | |
| 2.618 | |
| 27.58 | |
| 10.01 | |
| 14.73 | |
| KK | |
| Contact Plating Thickness | (1.52/1.27)um |
| 3.56 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's wire to board 0026604070 header connector helps protect your equipment from accidental shortages. This HDR connector's 7 contacts that are made out of brass and plated with tin over copper. Its pitch is 3.96 mm. It has a header type gender. This is a 1-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0026604070 is housed in natural polyester. This product is 27.58 mm long, 14.73 mm tall and 10.01 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

