Molex0026481026Cabezales del conector y receptáculos PCB

Conn Wire to Board HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole KK Bag

Support physical configuration options for jumper posts by mounting this wire to board 0026481026 header connector from Molex. This HDR connector's 2 contacts that are made out of brass and plated with tin over copper. It has a right angle body orientation. This is a 1-row connector. It has a header type gender. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 7 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. This product is 7.87 mm long and 20.29 mm. 0026481026 is housed in black polyester.

Import TariffMay apply to this part

2 piezas: Se puede enviar en 2 días

    Total$1.07Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1909+
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      India
      • In Stock: 2 piezas
      • Price: $1.0653

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.