Molex0026192041Cabezales del conector y receptáculos PCB
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4 | |
| 1 | |
| Solder | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 250V | |
| 0 | |
| 50 | |
| 25 | |
| Bag | |
| 1.072 | |
| 15.85 | |
| 6.9 | |
| 14.6 | |
| KK | |
| Through Hole |
Think of Molex's wire to board 0026192041 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This HDR connector's 4 contacts that are made out of brass and plated with tin. Its pitch is 3.96 mm. It has a maximum voltage rating of 250 V. It has a header type gender. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 7 A/contact. It uses the solder termination method. This product is 15.85 mm long, 14.6 mm tall and 6.9 mm deep. 0026192041 is housed in natural nylon. This connector has an operating temperature of 0 to 50 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

