Molex0022288363Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 36 POS 2.54mm Solder RA Side Entry Thru-Hole KK Bag
Other Part Names : 22288363
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 36 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 4/Contact | |
| 500V | |
| 1000 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 2.772 | |
| 91.44 | |
| 12.63 | |
| 2.49 | |
| KK | |
| 3.05 | |
| Through Hole |
Protect your printed circuit boards from accidental damages with Molex's unshrouded 0022288363 header connector. This HDR connector's 36 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. It has a header type gender. It has a maximum voltage rating of 250 V. It has a right angle body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. This product is 91.44 mm long, 2.49 mm tall and 12.3 mm deep. 0022288363 is housed in black nylon. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

