Molex0022285064Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 6 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22285064
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 6 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 0.415 | |
| 15.24 | |
| 2.49 | |
| 10.42 | |
| KK | |
| 3.43 | |
| Through Hole |
Safety is an important concern when designing electronic devices. Molex's unshrouded 0022285064 header connector helps protect your equipment from accidental shortages. This HDR connector's 6 contacts that are made out of brass and plated with gold over nickel. This is a 1-row connector. Its pitch is 2.54 mm. It has a straight body orientation. It has a maximum voltage rating of 250 V. It has a header type gender. This device has a maximum current rating of 4 A/contact. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022285064 is housed in black nylon. This product is 15.24 mm long, 10.42 mm tall and 2.49 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

