Molex0022285024Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Top Entry Thru-Hole KK Bag
Other Part Names : 22285024
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 4/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| 100 | |
| Bag | |
| 0.149 | |
| 5.08 | |
| 2.49 | |
| 10.42 | |
| KK | |
| 3.43 | |
| Through Hole |
Reduce safety concerns with this unshrouded 0022285024 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 2 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a header type gender. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This is a 1-row connector. This device has a maximum current rating of 4 A/contact. It uses the solder termination method. This connector has an operating temperature of -40 to 80 °C. This product is 5.08 mm long, 10.42 mm tall and 2.49 mm deep. 0022285024 is housed in black nylon.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

