Molex0022173242Cabezales del conector y receptáculos PCB
Conn Socket Strip RCP 24 POS 2.54mm Solder ST Thru-Hole KK Tray
Other Part Names : 22173242
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 24 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.5/Contact | |
| 250V | |
| 20 | |
| -40 | |
| 80 | |
| Tray | |
| 2.894 | |
| 60.86 | |
| 7.7 | |
| 7.9 | |
| KK | |
| Through Hole |
Reduce safety concerns with this socket strip 0022173242 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 24 contacts that are made out of brass and plated with gold over nickel. It has a maximum voltage rating of 250 V. This is a 1-row connector. It has a receptacle type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 2.5 A/contact. This component will be shipped in tray format. This product is 60.86 mm long, 7.9 mm tall and 7.7 mm deep. This connector has an operating temperature of 0 to 75 °C. It uses the solder termination method. 0022173242 is housed in white nylon.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

