Molex0022173042Cabezales del conector y receptáculos PCB
Conn Socket Strip RCP 4 POS 2.54mm Solder ST Thru-Hole KK Tray
Other Part Names : 22173042
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 4 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.5/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| Tray | |
| 0.487 | |
| 10.06 | |
| 7.7 | |
| 7.9 | |
| KK | |
| Through Hole |
Molex brings you their socket strip 0022173042 header connector, an important safety tool for protecting your electronic components from accidental damage. This RCP connector's 4 contacts that are made out of brass and plated with gold over nickel. It has a straight body orientation. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a receptacle type gender. This is a 1-row connector. This device has a maximum current rating of 2.5 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022173042 is housed in white nylon. This product is 10.06 mm long, 7.9 mm tall and 7.7 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

