Molex0022152126Cabezales del conector y receptáculos PCB
Conn Socket Strip RCP 12 POS 2.54mm Solder RA Thru-Hole KK Tray
Other Part Names : 22152126
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 12 | |
| 1 | |
| Solder | |
| 2.54 | |
| Right Angle | |
| 2.5/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| Tray | |
| 1.256 | |
| 30.38 | |
| 7.9 | |
| 7.7 | |
| KK | |
| Through Hole |
Think of Molex's socket strip 0022152126 header connector the next time you're concerned about accidentally shorting out pins on your printed circuit. This RCP connector's 12 contacts that are made out of brass and plated with tin. This is a 1-row connector. It has a maximum voltage rating of 250 V. It has a receptacle type gender. Its pitch is 2.54 mm. It has a right angle body orientation. This device has a maximum current rating of 2.5 A/contact. The item will be shipped in tray orientation. 0022152126 is housed in white nylon. This product is 30.38 mm long, 4.7 mm tall and 7.9 mm deep. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

