Molex0022152026Cabezales del conector y receptáculos PCB

Conn Socket Strip RCP 2 POS 2.54mm Solder RA Thru-Hole KK Tray

Protect your printed circuit boards from accidental damages with Molex's socket strip 0022152026 header connector. This RCP connector's 2 contacts that are made out of brass and plated with tin. It has a right angle body orientation. Its pitch is 2.54 mm. It has a receptacle type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. This device has a maximum current rating of 2.5 A/contact. The item will be shipped in tray orientation. This connector has an operating temperature of -40 to 80 °C. It uses the solder termination method. 0022152026 is housed in white nylon. This product is 4.98 mm long, 4.7 mm tall and 7.9 mm deep.

No Stock Available

Quantity Increments of 1 Minimum 8064
  • Manufacturer Lead Time:
    28 semanas
    • Price: $0.1375
    1. 1+$0.1375
    2. 20000+$0.1271
    3. 50000+$0.1245
    4. 100000+$0.1197
    5. 250000+$0.1146

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.