Molex0022142204Cabezales del conector y receptáculos PCB
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole KK Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| Socket Strip | |
| RCP | |
| 20 | |
| 1 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.5/Contact | |
| 500V | |
| 20 | |
| -40 | |
| 80 | |
| Tray | |
| 2.421 | |
| 50.7 | |
| 7.7 | |
| 7.9 | |
| KK | |
| Through Hole |
Reduce safety concerns with this socket strip 0022142204 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This RCP connector's 20 contacts that are made out of brass and plated with tin. It has a receptacle type gender. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. It has a straight body orientation. This device has a maximum current rating of 2.5 A/contact. The item will be shipped in tray orientation. This product is 50.7 mm long, 7.9 mm tall and 7.7 mm deep. This connector has an operating temperature of -40 to 80 °C. 0022142204 is housed in white nylon. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

