Molex0022012097Carcaza de cables discretos de conector

Conn Housing F 9 POS 2.54mm Crimp ST Cable Mount White KK® Bag

Other Part Names : 22012097

Thanks to Molex's 0022012097 discrete wire housing, you can now easily connect discrete wires to your printed circuit board. This F connector has 9 F contacts. It has a female type gender. It has a straight body orientation. This is a 1-row connector. It has a maximum voltage rating of 250 V. Its pitch is 2.54 mm. This device has a maximum current rating of 4 A/contact. This product is 23.42 mm long, 4.82 mm tall and 12.7 mm deep. This rectangle connector has an operating temperature of 0 to 75 °C. 0022012097 is housed in white nylon.

No Stock Available

Quantity Increments of 1 Minimum 300
  • Manufacturer Lead Time:
    22 semanas
    • Price: $0.2603
    1. 1+$0.2603
    2. 6000+$0.2576
    3. 12000+$0.2515
    4. 24000+$0.2490
    5. 25000+$0.2478

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.