Molex0019092048Carcaza de cables discretos de conector
Conn Housing PL 4Power POS 6.7mm Crimp ST Panel Mount Natural Bag
Other Part Names : 19092048
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 4Power | |
| 1 | |
| Crimp | |
| 6.7 | |
| Straight | |
| 9/Contact | |
| 600V | |
| -40 | |
| 105 | |
| Bag | |
| 3.694 | |
| 13.26 | |
| 30.15 | |
| Panel Mount |
This 0019092048 discrete wire housing from Molex can house one or multiple wires and channels for both small electronic devices and larger power applications. This PL connector has 4 PL contacts. Its pitch is 6.7 mm. It has a plug type gender. It has a maximum voltage rating of 600 V. It has a straight body orientation. This is a 1-row connector. This device has a maximum current rating of 9 A/contact. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 29.9 mm deep. 0019092048 is housed in natural nylon 6/6.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

