Molex0016021109Contacto del conector
Contact SKT Crimp ST Cable Mount 24-30AWG SL™ Bag
Other Part Names : 16021109
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Connector Headers and PCB Receptacles | |
| Stamped Signal | |
| SKT | |
| Crimp | |
| Straight | |
| 3 | |
| 600VDC|600VAC | |
| 30 | |
| -40 | |
| 105 | |
| 50 | |
| Bag | |
| 0.06 | |
| 12.96 | |
| 1.32 | |
| 2.18 | |
| SL™ | |
| 24-30 | |
| Cable Mount |
This 0016021109 connector contact from Molex will produce a strong wired connection. It has a socket type gender. It has a straight body orientation. This device has a maximum current rating of 3 A. This has a Connector Headers and PCB Receptacles connector. Its wire is 24-30 AWG. It uses the crimp termination method. This connector contact has an operating temperature range of -40 °C to 105 °C. This product is 12.88 mm long, 2.18 mm tall and 1.32 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

