Molex0015979121Carcaza de cables discretos de conector
Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Natural Mini-Fit® TPA Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 12 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| -40 | |
| 105 | |
| Bag | |
| 0.256 | |
| 5.33 | |
| 3.3 | |
| 26.56 | |
| Mini-Fit® TPA | |
| Cable Mount |
This 0015979121 discrete wire housing from Molex is designed for both small electronic devices as well as larger power applications. This F connector has 12 F contacts. It has a straight body orientation. It has a female type gender. Its pitch is 4.2 mm. This is a 2-row connector. This device has a maximum current rating of 13 A/contact. 0015979121 is housed in natural nylon 6/6. This rectangle connector has an operating temperature of -40 to 105 °C. This product is 26.65 mm long, 3.3 mm tall and 5.33 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

