Molex0015975121Carcaza de cables discretos de conector
Conn Housing F 12 POS 4.2mm Crimp ST Cable Mount Black Mini-Fit® TPA Bag
Other Part Names : 15975121
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| F | |
| 12 | |
| 2 | |
| Crimp | |
| 4.2 | |
| Straight | |
| 13/Contact | |
| 600VDC|600VAC | |
| -40 | |
| 105 | |
| Bag | |
| 3.49 | |
| 28.68 | |
| 16.1 | |
| 19.6 | |
| Mini-Fit® TPA | |
| Cable Mount |
Think of Molex's 0015975121 discrete wire housing the next time you need a connection between two circuits but a direct linkage is not possible. This F connector has 12 F contacts. This is a 2-row connector. It has a straight body orientation. Its pitch is 4.2 mm. It has a female type gender. It has a maximum voltage rating of 600 VDC|600VAC. This device has a maximum current rating of 13 A/contact. This product is 28.68 mm long, 16.1 mm tall and 19.6 mm deep. 0015975121 is housed in black polyester. This rectangle connector has an operating temperature of -40 to 105 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

