Molex0015912045Cabezales del conector y receptáculos PCB

Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry SMD SL Tube

Other Part Names : 15912045

Reduce safety concerns with this shrouded 0015912045 header connector from Molex which will reduce the possibility of accidentally shorting pins when a printed circuit board is being used. This HDR connector's 4 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a maximum voltage rating of 250 V. This is a 1-row connector. Its pitch is 2.54 mm. It has a header type gender. It has a right angle body orientation. This device has a maximum current rating of 3 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This product is 13.97 mm long, 6.99 mm tall and 13.59 mm deep. It uses the solder termination method. This connector has an operating temperature of -40 to 105 °C. 0015912045 is housed in black polyester.

Import TariffMay apply to this part

No Stock Available

Quantity Increments of 1 Minimum 1140
  • Date Code:
    2526+
    Manufacturer Lead Time:
    23 semanas
    Country Of origin:
    Malaisia
    • Price: $2.0190
    1. 1+$2.0190
    2. 4000+$1.8580
    3. 10000+$1.8175
    4. 20000+$1.7445
    5. 50000+$1.6682

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.